Amphenol Industrial Male 8 way M12 to Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 215-0899
- Mfr. Part No.:
- M12A-08BMMM-PL8D10
- Brand:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save $3.00
View bulk pricing optionsSubtotal (1 unit)*
$52.73
(exc. GST)
$58.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $52.73 | - |
| 10 - 19 | $52.43 | $3.00 |
| 20 - 49 | $51.83 | $18.00 |
| 50 + | $50.82 | $95.50 |
*price indicative
- RS Stock No.:
- 215-0899
- Mfr. Part No.:
- M12A-08BMMM-PL8D10
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Sensor Actuator Cable | |
| Series | M12A | |
| Jacket Colour | Black | |
| Cable Length | 10m | |
| Jacket Material | PVC | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts A | 8 | |
| Connector Type B | Unterminated | |
| Standards/Approvals | No | |
| IP Rating | IP68 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Sensor Actuator Cable | ||
Series M12A | ||
Jacket Colour Black | ||
Cable Length 10m | ||
Jacket Material PVC | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts A 8 | ||
Connector Type B Unterminated | ||
Standards/Approvals No | ||
IP Rating IP68 | ||
Coding A | ||
- COO (Country of Origin):
- CN
The Amphenol M12 series A coded sensor connector having nominal voltage of 24V DC and current rating ranges from 1.5 to 28A. It has LED power indicator of green colour and LED functional indicator of yellow colour.
Switching output PNP
Waterproof rating IP68
Related links
- Amphenol Industrial Male 5 way M12 to Unterminated Sensor Actuator Cable, 10 m
- Amphenol Industrial Male 17 way M12 to Free End Sensor Actuator Cable, 10 m
- Amphenol Industrial Male 12 way M12 to Free End Sensor Actuator Cable, 10 m
- Amphenol Industrial Male 4 way M12 to Unterminated Sensor Actuator Cable, 10 m
- Amphenol Industrial Male 8 way M12 to Unterminated Unterminated Sensor Actuator Cable, 5 m
- Amphenol Industrial Male 8 way M12 1 m
- Amphenol Industrial Male 8 way M12 2 m
- Amphenol Industrial Male 8 way Straight M12 to Unterminated Unterminated Sensor Actuator Cable, 2 m
