Telemecanique Sensors Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 195-1781
- Mfr. Part No.:
- XZCP1541L5
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$61.12
(exc. GST)
$67.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.12 |
*price indicative
- RS Stock No.:
- 195-1781
- Mfr. Part No.:
- XZCP1541L5
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Sensor Actuator Cable | |
| Series | General Purpose | |
| Jacket Material | PUR | |
| Cable Length | 5m | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Number of Contacts B | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 60V, 75V | |
| IP Rating | IP65, IP67, IP69K | |
| Standards/Approvals | cULus | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Sensor Actuator Cable | ||
Series General Purpose | ||
Jacket Material PUR | ||
Cable Length 5m | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Number of Contacts B 4 | ||
Connector Type B Unterminated | ||
Voltage 60V, 75V | ||
IP Rating IP65, IP67, IP69K | ||
Standards/Approvals cULus | ||
Osisonic Accessories
Accessories for use with Telemecanique Osisonic Ultrasonic Sensors
OsiSense
Osisense ultrasonic sensors are ideal for use in many applications as detection of any material including metal, plastic, liquid and any colour is possible, the main types of applications are:
Food and beverage processing
For liquid level detection without contact with the liquid
Detection of powders
Detection of glass bottles
Packaging
Detection of objects passing on a conveyor
Related links
- Telemecanique Sensors Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 500 mm
- Telemecanique Sensors Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 5 m
- Telemecanique Sensors Male 4 way M12 to Sensor Actuator Cable, 5 m
- Telemecanique Sensors Male 4 way Straight to Female 4 way M12 Actuator/Sensor Cable, 5 m
- Telemecanique Sensors Male 4 way Straight to Female M12 Actuator/Sensor Cable, 5 m
- Telemecanique Sensors Male 4 way Straight to Female 4 way Straight Actuator/Sensor Cable, 5 m
- Telemecanique Sensors Male 4 way Straight to Unterminated Actuator/Sensor Cable, 2 m
- Telemecanique Sensors Male 4 way Straight to Female Straight Actuator/Sensor Cable, 5 m
