Omron Female 4 way M12 to Unterminated Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

$46.11

(exc. GST)

$50.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$46.11

*price indicative

RS Stock No.:
215-7918
Mfr. Part No.:
XS2F-LM12PVC4A10M
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Sensor Actuator Cable

Series

XS2F

Jacket Colour

Blue

Jacket Material

Polybutylene Terephthalate

Cable Length

10m

Connector Type A

M12

Number of Contacts A

4

Connector Gender A

Female

Connector Type B

Unterminated

Voltage

125V

Standards/Approvals

UL

IP Rating

IP67

The Omron XS and Y92E series of M8 and M12 sensor connectors are suitable for a wide range of applications, the high performance and features of these sensor connectors make them ideal for standard and challenging applications. The line up is optimized to provide the best performance fit and value for money. It comes with different cable and housing materials. Connectors with cables and connector assemblies are available.

It satisfy IP67 requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy