Omron Female 4 way M12 to Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 215-7920
- Mfr. Part No.:
- XS2F-M12PUR4A10MPLED
- Brand:
- Omron
Subtotal (1 unit)*
$92.14
(exc. GST)
$101.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $92.14 |
*price indicative
- RS Stock No.:
- 215-7920
- Mfr. Part No.:
- XS2F-M12PUR4A10MPLED
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Sensor Actuator Cable | |
| Series | XS2F | |
| Cable Length | 10m | |
| Jacket Colour | White | |
| Jacket Material | Polybutylene Terephthalate | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 250V | |
| Standards/Approvals | UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Sensor Actuator Cable | ||
Series XS2F | ||
Cable Length 10m | ||
Jacket Colour White | ||
Jacket Material Polybutylene Terephthalate | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Voltage 250V | ||
Standards/Approvals UL | ||
IP Rating IP67 | ||
The Omron XS and Y92E series of M8 and M12 sensor connectors are suitable for a wide range of applications, the high performance and features of these sensor connectors make them ideal for standard and challenging applications. The line up is optimized to provide the best performance fit and value for money. It comes with different cable and housing materials. Connectors with cables and connector assemblies are available.
It satisfy IP67 requirements
- RS Stock No. 2157913
- Mfr. Part No. XS2F-D421-J80-F
Each
$97.54
- RS Stock No. 2157918
- Mfr. Part No. XS2F-LM12PVC4A10M
Each
$46.11
- RS Stock No. 2253091
- Mfr. Part No. YI2A14-100VB3XLEAX
Each
$79.59
- RS Stock No. 2231035
- Mfr. Part No. YF2A24-100UB4XLEAX / 2095730
Each
$113.53
Related links
- Omron Female 4 way M12 to Unterminated Sensor Actuator Cable, 10 m
- Omron Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 10 m
- Omron Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- Omron Female 3 way M12 to Unterminated Free End Sensor Actuator Cable, 10 m
- Omron Female 5 way Straight to Unterminated Sensor Actuator Cable, 10 m
- Omron Female 4 way M12 to Unterminated Sensor Actuator Cable, 2 m
- Omron Female 4 way M12 to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 4 way M12 to Unterminated Sensor Actuator Cable, 15 m










