Amphenol Industrial Male 17 way M12 to Unterminated Sensor Actuator Cable, 1 m

Get a bulk buy discount

Add 10 more to save -

View bulk pricing options

Subtotal (1 unit)*

$33.17

(exc. GST)

$36.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 58 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$33.17-
10 - 19$32.90-
20 - 49$32.482%
50 +$31.724%

*price indicative

RS Stock No.:
215-0907
Distrelec Article No.:
301-87-260
Mfr. Part No.:
M12A-17BMMM-SL8D01
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Series

M12A

Product Type

Sensor Actuator Cable

Cable Length

1m

Jacket Material

PVC

Jacket Colour

Black

Number of Contacts A

17

Connector Type A

M12

Connector Gender A

Male

Connector Type B

Unterminated

Standards/Approvals

No

IP Rating

IP68

Coding

A

COO (Country of Origin):
CN
The Amphenol M12 series A coded sensor connector having nominal voltage of 24V DC and current rating ranges from 1.5 to 28A. It has LED power indicator of green colour and LED functional indicator of yellow colour.

Switching output PNP

Waterproof rating IP68

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy