Amphenol Industrial Male 17 way M12 to Unterminated Sensor Actuator Cable, 1 m
- RS Stock No.:
- 215-0904
- Distrelec Article No.:
- 301-87-258
- Mfr. Part No.:
- M12A-17BMMM-SL8B01
- Brand:
- Amphenol Industrial
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 215-0904
- Distrelec Article No.:
- 301-87-258
- Mfr. Part No.:
- M12A-17BMMM-SL8B01
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Series | M12A | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 1m | |
| Jacket Material | PUR | |
| Connector Type A | M12 | |
| Number of Contacts A | 17 | |
| Connector Gender A | Male | |
| Connector Type B | Unterminated | |
| IP Rating | IP68 | |
| Standards/Approvals | No | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Series M12A | ||
Product Type Sensor Actuator Cable | ||
Cable Length 1m | ||
Jacket Material PUR | ||
Connector Type A M12 | ||
Number of Contacts A 17 | ||
Connector Gender A Male | ||
Connector Type B Unterminated | ||
IP Rating IP68 | ||
Standards/Approvals No | ||
Coding A | ||
- COO (Country of Origin):
- CN
The Amphenol M12 series A coded sensor connector having nominal voltage of 24V DC and current rating ranges from 1.5 to 28A. It has LED power indicator of green colour and LED functional indicator of yellow colour.
Switching output PNP
Waterproof rating IP68
Related links
- Amphenol Industrial Male 17 way M12 to Male M12 Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 17 way M12 to Free End Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 17 way M12 to Unterminated Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 17 way M12 to Free End Sensor Actuator Cable, 10 m
- Amphenol Industrial Male 17 way M12 to Unterminated Sensor Actuator Cable, 2 m
- Amphenol Industrial Male 17 way M12 to Free End Sensor Actuator Cable, 5 m
- Amphenol Industrial Male 17 way M12 to Free End Sensor Actuator Cable, 4 m
- Amphenol Industrial Male 17 way M12 to Free End Sensor Actuator Cable, 3 m
