RS PRO Stainless Steel 304 Stainless Steel Detent Pin 14.5 mm 40 mm
- RS Stock No.:
- 284-5415
- Brand:
- RS PRO
Subtotal (1 pack of 2 units)*
$142.38
(exc. GST)
$156.62
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $71.19 | $142.38 |
*price indicative
- RS Stock No.:
- 284-5415
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Detent Pin | |
| Pin Type | Detent | |
| Material | 304 Stainless Steel | |
| Finish | Stainless Steel | |
| Diameter Largest | 14.5mm | |
| Diameter Smallest | 12mm | |
| Length Longest | 40mm | |
| Length Shortest | 30mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Detent Pin | ||
Pin Type Detent | ||
Material 304 Stainless Steel | ||
Finish Stainless Steel | ||
Diameter Largest 14.5mm | ||
Diameter Smallest 12mm | ||
Length Longest 40mm | ||
Length Shortest 30mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Detent Pins
Introducing the range of RS PRO Detent Pins, the ultimate solution for effortlessly securing, adjusting and detaching accessories on various equipment types. Crafted from durable stainless steel, these pins are ideal for use in a range of heavy-duty environments, offering reliable performance, and are available with pull rings to ensure safety and convenience in every application, ensuring complete peace of mind with each use.
Features and Benefits:
These RS PRO Detent Pins ensure that equipment accessories are securely fastened, reducing the risk of accidents or damage due to loose fittings, preventing accidental removal, even when presented with knocks, movements or vibrations
Designed to withstand a range of heavy-duty environments, these pins are made from stainless steel to offer superior corrosion resistance and a long performance and reliability
Each pin comes complete with a convenient pull ring that facilitates easy handling and quick release when needed, while also offering seamless adjustment capability, allowing easy adjustment for equipment
The quick release mechanism allows for the spring to be compressed, retracting the ball bearing and offering easy removal when the work is complete and the fastening is no longer required
Applications:
Detent pins are a type of fastener that is most commonly used to secure two objects together on a temporary basis through a cylindrical pin and a spring-loaded ball bearing or similar on one end. When the pin is inserted into a slot or hole on the first object, the spring-loaded mechanism engages with the other object to hold them securely in place together. The offer an easy and convenient way of temporarily joining two parts together without the need for additional tools or fasteners, especially in situations where frequent assembly and disassembly is required, for example in machinery, industrial equipment and automotive components.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Stainless Steel 304 Stainless Steel Detent Pin 14.5 mm 60 mm
- RS PRO Stainless Steel 304 Stainless Steel Detent Pin 14.5 mm 80 mm
- RS PRO Stainless Steel 304 Stainless Steel Detent Pin 8.8 mm 38 mm
- RS PRO Stainless Steel 304 Stainless Steel Detent Pin 8.8 mm 48 mm
- RS PRO Stainless Steel 304 Stainless Steel Detent Pin 11.9 mm 59 mm
- RS PRO Stainless Steel 304 Stainless Steel Detent Pin 5.5 mm 26 mm
- RS PRO Stainless Steel 304 Stainless Steel Detent Pin 7 mm 47 mm
- RS PRO Stainless Steel 304 Stainless Steel Detent Pin 19 mm 84 mm
