Omron Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 2 m

Subtotal (1 unit)*

$23.33

(exc. GST)

$25.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 60 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.33

*price indicative

RS Stock No.:
214-7996
Mfr. Part No.:
XS3F-LM8PVC3A2M
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Series

XS2F/XS3F/XS5F/W/C, XW3D, Y92E

Product Type

Sensor Actuator Cable

Jacket Material

PBT

Jacket Colour

Blue

Cable Length

2m

Connector Gender A

Female

Connector Type A

Right Angle

Number of Contacts A

3

Connector Type B

Unterminated

Voltage

125V

Standards/Approvals

No

IP Rating

IP67

The Omron 2m 3-wire sensor connector with size M8 and angled female connector.

Easy Installation

High-speed

Optimized for Best Performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy