Omron Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 214-7997
- Mfr. Part No.:
- XS3F-LM8PVC3A5M
- Brand:
- Omron
Subtotal (1 unit)*
$27.46
(exc. GST)
$30.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.46 |
*price indicative
- RS Stock No.:
- 214-7997
- Mfr. Part No.:
- XS3F-LM8PVC3A5M
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | XS2F/XS3F/XS5F/W/C, XW3D, Y92E | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Connector Gender A | Female | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 3 | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series XS2F/XS3F/XS5F/W/C, XW3D, Y92E | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Connector Gender A Female | ||
Connector Type A Right Angle | ||
Number of Contacts A 3 | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
Omron XS2F/XS3F/XS5F/W/C, XW3D, Y92E Series Sensor Actuator Cable, M8 Connector 1, 3 Cores - XS3F-LM8PVC3A5M
This sensor actuator cable facilitates connectivity in automation and industrial applications. Its sturdy construction and compatibility with various sensors improve operational efficiency.
Features & Benefits
• M8 female connector ensures a secure attachment
• Right angle connector optimises installation space
• 5m actuator cable accommodates diverse setups
• 3-core sensor cable allows for efficient data transfer
• Unterminated design provides flexibility for customisation
Applications
• Compatible with Omron sensors for effective automation
• Suitable for intricate wiring in manufacturing equipment
• Ideal for robotics and machinery that require compact connections
• Useful in electronic setups needing durable connections
What type of connections can be made with this cable?
This cable features a female M8 connector for compatible sensor connections.
How does the right angle connector help in installation?
The right angle connector reduces space requirements, simplifying wiring in confined areas.
Is this cable suitable for outdoor use?
The cable is designed for industrial environments; ensure it is protected from extreme outdoor conditions.
Can this cable be used with other sensor brands?
While optimised for Omron sensors, it may also work with other brands that use M8 connectors.
Related links
- Omron Female 3 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- Omron Female 3 way M8 to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 3 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- Omron Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- Omron Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 3 way Right Angle 2 m
- Omron Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
- Omron Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
