Omron Female 4 way Straight to Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 214-7998
- Distrelec Article No.:
- 304-23-128
- Mfr. Part No.:
- XS3F-LM8PVC4S2M
- Brand:
- Omron
Subtotal (1 unit)*
$24.61
(exc. GST)
$27.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 68 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.61 |
*price indicative
- RS Stock No.:
- 214-7998
- Distrelec Article No.:
- 304-23-128
- Mfr. Part No.:
- XS3F-LM8PVC4S2M
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Sensor Actuator Cable | |
| Series | XS2F/XS3F/XS5F/W/C, XW3D, Y92E | |
| Jacket Material | PBT | |
| Jacket Colour | Blue | |
| Cable Length | 2m | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Type B | Unterminated | |
| Voltage | 125V | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Sensor Actuator Cable | ||
Series XS2F/XS3F/XS5F/W/C, XW3D, Y92E | ||
Jacket Material PBT | ||
Jacket Colour Blue | ||
Cable Length 2m | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Type B Unterminated | ||
Voltage 125V | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
Omron XS2F/XS3F/XS5F/W/C, XW3D, Y92E Series Sensor Actuator Cable, 4 Cores, 2m Length - XS3F-LM8PVC4S2M
This sensor actuator cable is designed for connecting sensors and actuators in automation and industrial applications. It features a length of 2m and comprises 4 cores, ensuring robust signal transmission for enhanced performance. This durable cable integrates seamlessly with Omron's extensive sensor portfolio, making it an ideal choice for various environmental conditions.
Features & Benefits
• IP67 rated for protection against dust and water ingress
• 4-core design allows for multiple sensor connections
• Straight female M8 connector for easy installation
• Suitable for harsh industrial environments
• High-quality PVC material ensures durability and longevity
Applications
• Used for connecting Omron sensors in systems
• Ideal for robotics and machine control
• Suitable for use in environments requiring waterproof cables
• Often employed in manufacturing and assembly lines
How does the IP67 rating enhance this cable's usability in industrial settings?
The IP67 rating makes it suitable for environments where dust and water exposure are concerns, preventing damage and ensuring reliable operation even in harsh conditions.
What are the advantages of using a 4-core configuration in sensor applications?
A 4-core configuration allows for the interconnection of multiple sensors or actuators, reducing wiring complexity and enabling efficient signal management in automation systems.
Can this cable be used with other brands of sensors in automation?
While it is optimised for use with Omron sensors, the cable's M8 female connector design may be compatible with other brands having similar connector specifications.
What material is the cable made of, and how does it contribute to its performance?
The cable is made from high-quality PVC, providing excellent resistance to wear and environmental factors, contributing to its longevity and reliable performance in industrial applications.
How should this cable be installed to ensure optimal performance?
It is important to ensure that the connections are secure and that the cable is routed away from potential sources of mechanical damage or excessive bending for improved longevity and performance.
Related links
- Omron Female 4 way M8 to Unterminated Sensor Actuator Cable, 2 m
- Omron Female 4 way Right Angle 2 m
- Omron Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 2 m
- Omron Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
- Omron Female 3 way Straight to Unterminated Sensor Actuator Cable, 2 m
- Omron Female 3 way Right Angle 2 m
- Omron Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- Omron Female 4 way M8 to Unterminated Sensor Actuator Cable, 10 m
