Omron Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 15 m

Subtotal (1 unit)*

$53.21

(exc. GST)

$58.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$53.21

*price indicative

RS Stock No.:
214-7989
Mfr. Part No.:
XS2F-M12PVC4A15M
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Sensor Actuator Cable

Series

XS2F/XS3F/XS5F/W/C, XW3D, Y92E

Jacket Colour

Black

Jacket Material

PBT

Cable Length

15m

Connector Type A

Right Angle

Number of Contacts A

4

Connector Gender A

Female

Connector Type B

Unterminated

Voltage

125V

IP Rating

IP67

Standards/Approvals

No

The Omron 15m 4-pin sensor connector with size M12 and angled female connector.

Easy Installation

High-speed

Optimized for Best Performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy