Omron Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 214-7977
- Mfr. Part No.:
- XS2F-LM12PVC4A2M
- Brand:
- Omron
Subtotal (1 unit)*
$22.06
(exc. GST)
$24.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 22 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.06 |
*price indicative
- RS Stock No.:
- 214-7977
- Mfr. Part No.:
- XS2F-LM12PVC4A2M
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | XS2F/XS3F/XS5F/W/C, XW3D, Y92E | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PBT | |
| Jacket Colour | Blue | |
| Cable Length | 2m | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 125V | |
| Standards/Approvals | UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series XS2F/XS3F/XS5F/W/C, XW3D, Y92E | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PBT | ||
Jacket Colour Blue | ||
Cable Length 2m | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Voltage 125V | ||
Standards/Approvals UL | ||
IP Rating IP67 | ||
Omron XS2F/XS3F/XS5F/W/C, XW3D, Y92E Series Sensor Actuator Cable, 4 Cores, 2m Length - XS2F-LM12PVC4A2M
This sensor actuator cable is designed for connecting automation and industrial sensors. This 2m cable features an IP67 rating, ensuring reliable performance in harsh environments. The cable comprises 4 cores and includes a female M12 connector at one end, while the other end is unterminated, allowing for flexibility during installation.
Features & Benefits
• IP67 rating for dust and water resistance
• M12 right angle female connector for ease of use
• 4 core cable supports various sensor configurations
• Understood flexibility with an unterminated end
• Industrial-grade materials suited for harsh environments
Applications
• Ideal for industrial communication
• Used with Omron sensors for precise signalling
• Suitable for connecting sensors in factory settings
• Effective for systems requiring robust and durable connections
What type of connector is provided on this cable?
It features a female M12 connector, designed for secure connections in applications.
How does the cable maintain performance under challenging conditions?
With an IP67 rating, it effectively resists dust ingress and is protected against water submersion, ensuring reliable performance.
What advantages does the unterminated end offer during installation?
The unterminated design allows for custom length adjustments and versatile installation options, enhancing flexibility in various setups.
In what temperature range can this cable be efficiently used?
This cable operates efficiently within a temperature range of -10°C to +80°C, making it suitable for diverse industrial environments.
What is the significance of having a 4 core cable?
The 4 core configuration provides more functionality, accommodating various sensor types and facilitating complex signal transmissions in tasks.
- RS Stock No. 2543449
- Mfr. Part No. XS2F-D422-D80-F
Each
$54.32
- RS Stock No. 1821018
- Mfr. Part No. 8-04BFFM-SR7B02
Each
$16.95
- RS Stock No. 2543458
- Mfr. Part No. XS2F-M12PUR4A20M
Each
$128.02
- RS Stock No. 2147989
- Mfr. Part No. XS2F-M12PVC4A15M
Each
$53.21
Related links
- Omron Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
- Omron Female 4 way M12 to Unterminated Sensor Actuator Cable, 2 m
- Omron Female 4 way Straight to Unterminated Sensor Actuator Cable, 2 m
- Omron Female Right Angle to Unterminated Sensor Actuator Cable, 2 m
- Omron Female 5 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
- Omron Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 2 m
- Omron Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 10 m












