Omron Female 3 way Straight to Unterminated Sensor Actuator Cable, 2 m

Subtotal (1 unit)*

$23.87

(exc. GST)

$26.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.87

*price indicative

RS Stock No.:
214-7986
Mfr. Part No.:
XS2F-M12PVC3S2M
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Series

XS2F/XS3F/XS5F/W/C, XW3D, Y92E

Product Type

Sensor Actuator Cable

Cable Length

2m

Jacket Colour

Black

Jacket Material

Polybutylene Terephthalate

Connector Type A

Straight

Connector Gender A

Female

Number of Contacts A

3

Connector Type B

Unterminated

Voltage

125V

IP Rating

IP67

Standards/Approvals

No

The Omron 2m 3-wire sensor connector with size M12 and straight female connector.

Easy Installation

High-speed

Optimized for Best Performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy