Norgren Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 1.5 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$41.71

(exc. GST)

$45.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$41.71
10 +$40.55

*price indicative

RS Stock No.:
212-9075
Mfr. Part No.:
0523449000000000
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

Sensor Actuator Cable

Series

54D

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Cable Length

1.5m

Connector Gender A

Female

Connector Type A

Straight

Number of Contacts A

5

Connector Type B

Free End

Connector Gender B

Unterminated

Voltage

32V

Standards/Approvals

No

IP Rating

IP65

COO (Country of Origin):
DE

IMI Norgren Sensor Actuator Cable, PUR Sheath, IP67 Rating - 54D Series - 0523449000000000


Looking to link appliances in your pneumatic network? Choose this sensor actuator cable from IMI Norgren. It connects electronic pressure sensors (such as 212-9087) from Norgren's 54D series to a bit of control equipment such as a computer or PLC. The 4-pin female connector simply plugs into a matching M8-sized male plug on your chosen pressure sensor. It's unterminated on the other end, letting you tailor the termination to whatever connector you need for your control device. This cable's maximum operating voltage of 50V AC or 60V DC means it's a safe bet for industrial automation and control applications.

Features & Benefits


• IP67 rating indicates it's dustproof and withstands submersion in up to 1m of liquid for up to 30 minutes

• Performs reliably in temperatures from -25°C to +80°C

• 1.5m length gives you handy reach

Applications


• Testing and measurement

• Instrumentation

• Pharmaceutical production

What are the benefits of the cable's PUR sheath?


Using PUR for this cable's sheath gives it effective tensile strength as well as resistance to tearing, abrasion and impact. What's more, it withstands UV rays, moisture and microbes to make it a great shout in tough settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy