Amphenol Industrial Female 2 way X Lock B size to Unterminated Free End Sensor Actuator Cable, 1 m
- RS Stock No.:
- 210-1967
- Mfr. Part No.:
- BB-02AFFM-QR8E01
- Brand:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save $7.50
View bulk pricing optionsSubtotal (1 unit)*
$21.50
(exc. GST)
$23.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $21.50 | - |
| 10 - 99 | $20.75 | $7.50 |
| 100 + | $19.79 | $171.00 |
*price indicative
- RS Stock No.:
- 210-1967
- Mfr. Part No.:
- BB-02AFFM-QR8E01
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Series | X-LOK | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 1m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Gender A | Female | |
| Number of Contacts A | 2 | |
| Connector Type A | X Lock B size | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Voltage | 300V ac | |
| Standards/Approvals | UL94V-0 (UV Resistance) | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Series X-LOK | ||
Product Type Sensor Actuator Cable | ||
Cable Length 1m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Connector Gender A Female | ||
Number of Contacts A 2 | ||
Connector Type A X Lock B size | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Voltage 300V ac | ||
Standards/Approvals UL94V-0 (UV Resistance) | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- CN
The Amphenol X-Lok series, B size female cable connector has 2 contacts.
Waterproof
Cable length is 1m
Related links
- Amphenol Industrial Female 2 way X Lock B size to Unterminated Free End Sensor Actuator Cable, 1 m
- Amphenol Industrial Female 4 way X Lock B size to Unterminated Free End Sensor Actuator Cable, 1 m
- Amphenol Industrial Female 5 way X Lock B size to Unterminated Free End Sensor Actuator Cable, 1 m
- Amphenol Industrial Female 6 way X Lock B size to Unterminated Free End Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 6 way X Lock B size to Unterminated Free End Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 5 way X Lock B size to Unterminated Free End Sensor Actuator Cable, 1 m
- Amphenol Industrial Female 5 way X Lock B size to Unterminated Sensor Actuator Cable, 1 m
- Amphenol Industrial Female 6 way X Lock B size to Female Unterminated Sensor Actuator Cable, 1 m
