Amphenol Industrial Female 6 way X Lock B size to Female Unterminated Sensor Actuator Cable, 1 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$23.36

(exc. GST)

$25.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$23.36
10 - 99$22.53
100 +$21.50

*price indicative

RS Stock No.:
210-1994
Mfr. Part No.:
BD-06AMFM-QL8D01
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Series

X-LOK

Product Type

Sensor Actuator Cable

Cable Length

1m

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Connector Gender A

Female

Number of Contacts A

6

Connector Type A

X Lock B size

Connector Gender B

Female

Connector Type B

Unterminated

Voltage

300V ac

IP Rating

IP68

Standards/Approvals

Flame Class, Waterproof Rate, Working Current Rating, Working Voltage Rating

COO (Country of Origin):
CN
The Amphenol X-Lok series, B size female cable connector has 6 contacts.

Waterproof

Cable length is 1m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy