Bulgin Free End to Circular Connector

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$85.41

(exc. GST)

$93.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$85.41
10 +$80.88

*price indicative

RS Stock No.:
208-8259
Mfr. Part No.:
PXPTPU12FIM04SCL010PUR
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Series

M12

Product Type

Circular Connector

Jacket Material

Polyurethane

Connector Type A

Free End

Voltage

250V

IP Rating

IP67

Standards/Approvals

No

Coding

S

COO (Country of Origin):
CN
The Bulgin M12 circular connector is established as one of the most reliable and efficient connection standards for Industrial machinery and factory automation applications. It is ideal not only for sensor connections but also for various fieldbus systems

IP67 rating

High performance capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy