RS PRO Female 8 way Right Angle to Female Free End Sensor Actuator Cable, 5 m
- RS Stock No.:
- 206-7622
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save $11.60
View bulk pricing optionsSubtotal (1 unit)*
$81.72
(exc. GST)
$89.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
- Plus 28 unit(s) shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $81.72 | - |
| 10 - 24 | $80.56 | $11.60 |
| 25 - 49 | $78.37 | $83.75 |
| 50 + | $73.66 | $403.00 |
*price indicative
- RS Stock No.:
- 206-7622
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sensor Actuator Cable | |
| Series | RS PRO | |
| Jacket Material | PUR | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Number of Contacts A | 8 | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Connector Type B | Free End | |
| Connector Gender B | Female | |
| Voltage | 30V | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sensor Actuator Cable | ||
Series RS PRO | ||
Jacket Material PUR | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Number of Contacts A 8 | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Connector Type B Free End | ||
Connector Gender B Female | ||
Voltage 30V | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IN
RS PRO M12 Single Ended Cable Assembly, 5 m
Introducing the range of RS PRO Cables, ideal for use with industrial sensor and automation equipment. This cable has been designed with a secure coupling nut and a partially stripped free end connection on the other side, allowing complete flexibility for connection. The 5 m PUR multi-strand cable is ultra-durable, protecting the internal wires, and easy to install, making it an ideal solution where secure and reliable data transference is required.
Features and Benefits:
Applications:
Industrial automation cable assemblies are versatile products that transmit electrical power to machinery or peripheral components, like sensors. They are generally designed to withstand extreme temperature changes and moisture, exposure to chemicals, oils and UV, as well as any abrasions or wear that can be caused by machinery vibration to ensure the protection of the internal wires. These types of cable assemblies are most commonly found in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Female 8 way Right Angle to Female Free End Sensor Actuator Cable, 10 m
- RS PRO Female 8 way Right Angle to Female Free End Sensor Actuator Cable, 2 m
- RS PRO Female 8 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- RS PRO Female 5 way Right Angle to Female Free End Sensor Actuator Cable, 5 m
- binder Female 8 way M12 5 m
- Lumberg Automation Female 8 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- BALLUFF Female 8 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- RS PRO Female 12 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
