binder Female 8 way M12, Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- RS Stock No.:
- 706-0074
- Distrelec Article No.:
- 144-76-025
- Mfr. Part No.:
- 79-3484-35-08
- Brand:
- binder
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $85.50
View bulk pricing optionsSubtotal (1 unit)*
$96.92
(exc. GST)
$106.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $96.92 | - |
| 50 - 99 | $95.21 | $85.50 |
| 100 - 249 | $91.01 | $591.00 |
| 250 + | $87.69 | $2,307.50 |
*price indicative
- RS Stock No.:
- 706-0074
- Distrelec Article No.:
- 144-76-025
- Mfr. Part No.:
- 79-3484-35-08
- Brand:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Product Type | Sensor Actuator Cable | |
| Series | 763 | |
| Jacket Material | PVC, PUR | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Number of Contacts A | 8 | |
| Connector Gender A | Female | |
| Connector Type A | M12, Right Angle | |
| Connector Type B | Free End | |
| Connector Gender B | Unterminated | |
| IP Rating | IP67, IP40, IP68 | |
| Standards/Approvals | UL, UL-Style 20549/1061 (80°, 300 V) | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand binder | ||
Product Type Sensor Actuator Cable | ||
Series 763 | ||
Jacket Material PVC, PUR | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Number of Contacts A 8 | ||
Connector Gender A Female | ||
Connector Type A M12, Right Angle | ||
Connector Type B Free End | ||
Connector Gender B Unterminated | ||
IP Rating IP67, IP40, IP68 | ||
Standards/Approvals UL, UL-Style 20549/1061 (80°, 300 V) | ||
Coding A | ||
- COO (Country of Origin):
- HU
M12 Single Ended Cordsets, 763 Series
Comprehensive range of M12 free ended cordsets, offered in a wide variety of lengths, number of ways, and orientation. A coded connectors rated to IP68, with gold plated connector contacts, with overmolded construction, and PUR cable.
Single ended lead, PUR
Moulded
Screw-locking system
A-Coded
Related links
- binder Female 8 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- binder Female 8 way M12 2 m
- binder Female 8 way Straight to Unterminated Sensor Actuator Cable, 5 m
- binder Female 3 way M12 5 m
- binder Female 4 way M12 5 m
- binder Female 8 way Snap-in 11.5mm to Unterminated Sensor Actuator Cable, 2 m
- binder Female 5 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m
- binder Female 8 way M12 to Unterminated Free End Sensor Actuator Cable, 200 mm
