Bulgin Female 8 way Right Angle to 8 way Unterminated Sensor Actuator Cable, 1 m
- RS Stock No.:
- 204-7967
- Mfr. Part No.:
- PXPPVC08RAF08ACL010PVC
- Brand:
- Bulgin
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 25 units)*
$864.97
(exc. GST)
$951.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 25 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 25 - 100 | $34.599 | $864.98 |
| 125 + | $31.14 | $778.50 |
*price indicative
- RS Stock No.:
- 204-7967
- Mfr. Part No.:
- PXPPVC08RAF08ACL010PVC
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Sensor Actuator Cable | |
| Series | M8 | |
| Jacket Material | PVC | |
| Cable Length | 1m | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 8 | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 8 | |
| Voltage | 30V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Sensor Actuator Cable | ||
Series M8 | ||
Jacket Material PVC | ||
Cable Length 1m | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Connector Type A Right Angle | ||
Number of Contacts A 8 | ||
Connector Type B Unterminated | ||
Number of Contacts B 8 | ||
Voltage 30V | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CN
The Bulgin M8 circular connector is designed to fulfil the ever growing demand for sensor, actuator and data connections in process control, industrial machinery and factory automation applications.
Mechanically and chemically robust
Easy to install
- RS Stock No. 2088107
- Mfr. Part No. PXPPVC08RAF08ACL010PVC
Each
$40.75
- RS Stock No. 1860476
- Mfr. Part No. T4161410008-002
Each
$36.52
- RS Stock No. 2088101
- Mfr. Part No. PXPPVC08RAF06ACL020PVC
Each
$37.71
- RS Stock No. 1860429
- Mfr. Part No. T4161410008-005
Each
$56.64
Related links
- Bulgin Female 8 way Right Angle to 8 way Unterminated Sensor Actuator Cable, 1 m
- Bulgin Female 8 way Right Angle to 6 way Unterminated Sensor Actuator Cable, 2 m
- TE Connectivity Female 8 way Right Angle to 8 way Unterminated Sensor Actuator Cable, 1 m
- Bulgin Female 8 way Straight to Unterminated Free End Sensor Actuator Cable, 1 m
- Bulgin Female 8 way Straight to Unterminated 5 way Free End Sensor Actuator Cable, 1 m
- Bulgin Female 4 way Right Angle to 8 way Unterminated Sensor Actuator Cable, 1.5 m
- Bulgin Male 8 way M12 1 m
- Bulgin Female 12 way Right Angle to 12 way Unterminated Sensor Actuator Cable, 1 m












