RS PRO 4 way M12 Male to Circular Connector, 5 m
- RS Stock No.:
- 201-7111
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$107.47
(exc. GST)
$118.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $107.47 |
| 10 - 49 | $104.60 |
| 50 - 99 | $98.92 |
| 100 + | $96.77 |
*price indicative
- RS Stock No.:
- 201-7111
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Circular Connector | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Teal | |
| Cable Length | 5m | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 Male | |
| Voltage | 250V | |
| Standards/Approvals | IEC 61076-2-101 | |
| IP Rating | IP67 | |
| Coding | D | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Circular Connector | ||
Jacket Material Polyurethane | ||
Jacket Colour Teal | ||
Cable Length 5m | ||
Number of Contacts A 4 | ||
Connector Type A M12 Male | ||
Voltage 250V | ||
Standards/Approvals IEC 61076-2-101 | ||
IP Rating IP67 | ||
Coding D | ||
- COO (Country of Origin):
- IN
RS PRO M12 Male Cable Connector, 5 m
Introducing the range of RS PRO M12 Cable Connectors, ideal for panel mounting in production and manufacturing environments. This connector has been designed with an M12 threaded interface and an industry-standard D coding which helps prevent miss-mating. This means it can easily mate with cable mount plugs, allowing complete flexibility for connection and easy to incorporation into any sensory or automation applications. The circular connector is IP67 rated making it ultra-durable, protecting the internal connections, making it an ideal solution where a rugged and reliable connection is required in harsh environments.
Features and Benefits:
Applications:
Industrial circular connectors are heavy-duty and versatile products that transmit data, electrical signals, or power to machinery or peripheral components, like sensors and actuators. They are generally designed to withstand extreme temperature changes and moisture, exposure to chemicals, oils and UV, as well as any abrasions or wear that can be caused by machinery vibration to ensure the protection of the internal wires. These types of industrial connectors are most commonly found in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 4 way M12 Male to Circular Connector, 5 m
- RS PRO 4 way M12 to Unterminated Cable, 5 m
- RS PRO Female 4 way M12 5 m
- RS PRO 4 way M12 to Unterminated Cable, 2 m
- RS PRO 4 way M12 to Unterminated Cable, 10 m
- Bulgin Male 4 way M12 to Circular Connector, 1 m
- RS PRO Male 4 way Straight to Circular Connector, 5 m
- Festo Female 5 way M12 5 m
