Lumberg Automation Male 2 way 7/8 In Circular, Straight to Unterminated Sensor Actuator Cable, 1.2 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$27.43

(exc. GST)

$30.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$27.43
5 +$24.69

*price indicative

RS Stock No.:
197-3042
Mfr. Part No.:
97876 RS 20-03/1,2 M
Brand:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Product Type

Sensor Actuator Cable

Series

RS

Jacket Material

PVC

Jacket Colour

Orange

Cable Length

1.2m

Number of Contacts A

2

Connector Type A

7/8 In Circular, Straight

Connector Gender A

Male

Connector Type B

Unterminated

Voltage

230V

Standards/Approvals

DIN EN 60332-1-2, IEC 60332-1-2, UL VW-1, VDE 0482-332-1-2

IP Rating

IP68

COO (Country of Origin):
CZ
The Belden sensor/actuator single- power ended cordset has 2-pin 7/8" straight male connector and cable length is 1.2m. The electrical voltage rating is 230V AC/DC and a current rating is 12A.

Orange body

Contact base material is CuZn

Ambient Temperature (Operation): -40°C to +90°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy