Lumberg Automation Male 4 way Straight to Female Unterminated Sensor Actuator Cable
- RS Stock No.:
- 197-2685
- Mfr. Part No.:
- 49307 RSTS 4-288/2 M
- Brand:
- Lumberg Automation
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$58.82
(exc. GST)
$64.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $58.82 | - |
| 5 + | $52.92 | 10% |
*price indicative
- RS Stock No.:
- 197-2685
- Mfr. Part No.:
- 49307 RSTS 4-288/2 M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | RSTS | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Type B | Unterminated | |
| Connector Gender B | Female | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP69K | |
| Standards/Approvals | RoHS Compliant | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series RSTS | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Type B Unterminated | ||
Connector Gender B Female | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP69K | ||
Standards/Approvals RoHS Compliant | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Belden Lumberg Automation Sensor Actuator Cable, Shielded, ≤100 Mating Cycle - RSTS Series - 49307 RSTS 4-288/2 M
For reliable data transmission in your automated system, choose this sensor actuator cable from Belden Lumberg Automation. One end is terminated with a male M12 connector, while the other is free, giving you flexibility when attaching it to your equipment. Thanks to its bright orange jacket, you can easily identify this cable in a busy setup. A length of 2m lets you make convenient connections between devices set apart from each other.
Features & Benefits
• Rated for 100 mating cycles, so you can be sure of long-term performance
• Gold and copper contact plating is resists corrosion in damp or humid settings
• PP wire insulation helps prevent overheating
Applications
• Packaging facilities
• Railways
• Mining and quarrying industry
What type of shielding does this cable have?
A robust mesh wire shield protects this cable from EMI and static noise so you can be sure of clear signal transmission.
Related links
- Lumberg Automation Male 4 way Straight to Female Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 1 m
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 3 m
- Lumberg Automation Female 4 way Straight to Unterminated Sensor Actuator Cable
- Lumberg Automation Female 4 way M12 to Unterminated Free End Sensor Actuator Cable
- Lumberg Automation Male 4 way Straight to Female Unterminated Sensor Actuator Cable
- Lumberg Automation Male 4 way Right Angle to Unterminated Sensor Actuator Cable, 500 mm
- Lumberg Automation Female 4 way M12 to Unterminated Sensor Actuator Cable, 3 m
