Lumberg Automation Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 197-2845
- Mfr. Part No.:
- 43590 RKMWV 3-224/10 M
- Brand:
- Lumberg Automation
Get a bulk buy discount
Add 5 more to save $40.95
View bulk pricing optionsSubtotal (1 unit)*
$81.83
(exc. GST)
$90.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 45 unit(s) shipping from 23 November 2026
- Plus 60 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $81.83 | - |
| 5 + | $73.64 | $40.95 |
*price indicative
- RS Stock No.:
- 197-2845
- Mfr. Part No.:
- 43590 RKMWV 3-224/10 M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | RKMWV | |
| Jacket Colour | Black | |
| Jacket Material | PUR, PVC | |
| Cable Length | 10m | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts A | 3 | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| IP Rating | IP69K, IP65, IP67 | |
| Standards/Approvals | IEC 61076-2-104 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series RKMWV | ||
Jacket Colour Black | ||
Jacket Material PUR, PVC | ||
Cable Length 10m | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Number of Contacts A 3 | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
IP Rating IP69K, IP65, IP67 | ||
Standards/Approvals IEC 61076-2-104 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Belden Lumberg Automation Sensor Actuator Cable, 50V AC Voltage Rating, 4.3mm OD - RKMWV Series - 43590 RKMWV 3-224/10 M
Send signals between machines efficiently using this sensor actuator cable from Belden Lumberg Automation. The female M8 connector has gold-plated bronze contacts and a coupling nut to keep power flowing freely and support reliable connections. As it comes with a free end, you can modify the cable to suit your setup. A slim 4.3mm outer diameter makes it a sure fit for sensing tasks in compact spaces.
Features & Benefits
• Lasts for up to 100 mating cycles for durability and minimal maintenance
• Halogen-free construction for workplace safety in the event of a fire
• 10m length to let you think machines set apart from each other
Applications
• Woodworking facilities
• Electronics manufacturing
• HVAC systems
Can I use this cable in hygienic environments?
Yes, this cord's IP69K rating means it's fully protected against dust and high-temperature, high-pressure water jets. This makes it suitable for installations that need frequent washdowns.
Related links
- Lumberg Automation Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- Lumberg Automation Female 3 way Straight to Unterminated Sensor Actuator Cable, 10 m
- Lumberg Automation Female 3 way M8 10 m
- Lumberg Automation Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 3 m
- Lumberg Automation Female 3 way Right Angle to Female Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Female 3 way Right Angle to Unterminated Free End Sensor Actuator Cable, 2 m
- Lumberg Automation Female 4 way Straight to Unterminated Sensor Actuator Cable, 10 m
- Lumberg Automation Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 10 m
