Lumberg Automation Female 3 way Straight to Unterminated Sensor Actuator Cable, 15 m
- RS Stock No.:
- 197-2750
- Distrelec Article No.:
- 304-09-390
- Mfr. Part No.:
- 12954 RKMV 3-06/15 M
- Brand:
- Lumberg Automation
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$83.11
(exc. GST)
$91.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 67 unit(s) shipping from 09 November 2026
- Plus 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $83.11 |
| 5 + | $74.80 |
*price indicative
- RS Stock No.:
- 197-2750
- Distrelec Article No.:
- 304-09-390
- Mfr. Part No.:
- 12954 RKMV 3-06/15 M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | RKMV | |
| Cable Length | 15m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Orange | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 3 | |
| Connector Type B | Unterminated | |
| Voltage | 50V ac, 60V ac | |
| Standards/Approvals | cURus, IEC 61076-2-104, UL 2238 | |
| IP Rating | IP67, IP65 | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series RKMV | ||
Cable Length 15m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Orange | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 3 | ||
Connector Type B Unterminated | ||
Voltage 50V ac, 60V ac | ||
Standards/Approvals cURus, IEC 61076-2-104, UL 2238 | ||
IP Rating IP67, IP65 | ||
The Belden single-ended cordset has M8 3-pin straight female connector and cable length is 15m. The electrical voltage rating is 50V AC/ 60V DC and a current rating is 4A.
A-coded
Body colour is translucent
Contact base material is CuSn
Operating temperature is -40°C to +90°C
Related links
- Lumberg Automation Female 3 way M8 to Unterminated Sensor Actuator Cable, 15 m
- Lumberg Automation Female 3 way M8 to Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Female 3 way M8 to Unterminated Sensor Actuator Cable, 300 mm
- Lumberg Automation Female 3 way Straight to Unterminated Sensor Actuator Cable, 1 m
- Lumberg Automation Female 3 way Straight to Unterminated Sensor Actuator Cable, 10 m
- Lumberg Automation Female 3 way M8 to Unterminated Free End Sensor Actuator Cable, 2 m
- Lumberg Automation Female 4 way Straight to Unterminated Sensor Actuator Cable, 15 m
- Lumberg Automation Male 3 way M8 Straight Sensor Cable, 5 m
