Lumberg Automation Female 4 way Receptacle to Circular Connector, 1.7 m
- RS Stock No.:
- 197-2739
- Mfr. Part No.:
- 97890 RKF 40/11-02/1,7 M
- Brand:
- Lumberg Automation
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$346.86
(exc. GST)
$381.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | $34.686 | $346.86 |
| 20 - 30 | $33.818 | $338.18 |
| 40 + | $33.297 | $332.97 |
*price indicative
- RS Stock No.:
- 197-2739
- Mfr. Part No.:
- 97890 RKF 40/11-02/1,7 M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RKF 40/11-02/1.7 M | |
| Product Type | Circular Connector | |
| Cable Length | 1.7m | |
| Number of Contacts A | 4 | |
| Connector Type A | Receptacle | |
| Connector Gender A | Female | |
| Voltage | 230V | |
| Standards/Approvals | DIN EN 60664-1 (VDE 0110-1) | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RKF 40/11-02/1.7 M | ||
Product Type Circular Connector | ||
Cable Length 1.7m | ||
Number of Contacts A 4 | ||
Connector Type A Receptacle | ||
Connector Gender A Female | ||
Voltage 230V | ||
Standards/Approvals DIN EN 60664-1 (VDE 0110-1) | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- CZ
The Belden 7/8in straight front mount female power receptacle connector has 4-pin contacts and cable length is 1.7m. It has an electrical voltage rating of 230V AC/DC and a current rating of 9A.
Housing material is CuZn with nickel-plating
Contact base material is CuZn
Related links
- Lumberg Automation Female 4 way Receptacle to Circular Connector, 1.7 m
- Lumberg Automation Male 4 way Straight to Female Unterminated Sensor Actuator Cable, 1.7 m
- Lumberg Automation Female 4 way 7/8 In Circular 10 m
- Lumberg Automation Circular Connector, 0.3 m
- Lumberg Automation Female 12 way M23 5 m
- Lumberg Automation Female 12 way M23 10 m
- Lumberg Automation Female 5 way Straight to Unterminated Sensor Actuator Cable, 15 m
- Lumberg Automation Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
