Lumberg Automation Male 3 way Straight to Female 5 way Straight Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

$93.11

(exc. GST)

$102.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 23 November 2026
  • Plus 12 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$93.11

*price indicative

RS Stock No.:
197-2605
Mfr. Part No.:
71725 RST 5-3-RKT 5-3-226/10 M
Brand:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Series

RST

Product Type

Sensor Actuator Cable

Jacket Colour

Black

Jacket Material

PUR

Cable Length

10m

Connector Type A

Straight

Number of Contacts A

3

Connector Gender A

Male

Connector Type B

Straight

Connector Gender B

Female

Number of Contacts B

5

IP Rating

IP66, IP67, IP68, IP69K

Standards/Approvals

IEC 61076-2-101

Coding

A

The Belden sensor/actuator double-ended cordset has 5-pin M12 straight male connector to 5-pin M12 straight female. The cable length is 10m. The electrical voltage rating is 50V AC/60V DC and a current rating is 4A.

A-Coded

Body colour is orange

Contact base is CuSn

Operating temperature is -40°C to +90°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy