Lumberg Automation Female 35 way DIN 43650 Form A, Right Angle to Male 4 way Straight Sensor Actuator Cable, 1 m
- RS Stock No.:
- 457-6056
- Distrelec Article No.:
- 144-73-958
- Mfr. Part No.:
- RST 5-3-VAD 1A-1-3-226/1M
- Brand:
- Lumberg Automation
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$56.84
(exc. GST)
$62.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 151 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $56.84 | - |
| 50 - 99 | $56.13 | 1% |
| 100 - 249 | $54.39 | 4% |
| 250 + | $53.04 | 6% |
*price indicative
- RS Stock No.:
- 457-6056
- Distrelec Article No.:
- 144-73-958
- Mfr. Part No.:
- RST 5-3-VAD 1A-1-3-226/1M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | VAD 1A / VAD 1F / VAD 3C | |
| Cable Length | 1m | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Connector Gender A | Female | |
| Connector Type A | DIN 43650 Form A, Right Angle | |
| Number of Contacts A | 35 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Voltage | 24V | |
| Standards/Approvals | UL | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series VAD 1A / VAD 1F / VAD 3C | ||
Cable Length 1m | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Connector Gender A Female | ||
Connector Type A DIN 43650 Form A, Right Angle | ||
Number of Contacts A 35 | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Voltage 24V | ||
Standards/Approvals UL | ||
IP Rating IP67 | ||
Coding A | ||
RoHS Status: Exempt
Belden Lumberg Automation Sensor Actuator Cable, 24V AC/DC Operating Voltage, 1m Length - RST 5-3-VAD 1A-1-3-226/1M
Link solenoid valves to your industrial equipment with this sensor actuator cable from Belden Lumberg Automation. One end has a DIN 43650 Form A connector and the other has a straight male M12 connector, so it's a breeze to hook up your sensor to your control system. Thanks to its length of 1m, you can count on it to provide a flexible connection between components without cluttering your workspace.
Features & Benefits
• Integrated varistor to provide protection from voltage spikes
• TPU housing resists wear and impact
• Copper and tin contacts are highly conductive and corrosion-resistant for a reliable connection
Applications
• Chemical laboratories
• Oil and gas industry
• Measurement and instrumentation devices
Is this cable dustproof?
Yes, an IP65 rating shows that it's dust-tight and protected against the low-pressure water jets you'd expect in harsh environments.
Related links
- Lumberg Automation Male 4 way DIN 43650 Form A 1 m
- Lumberg Automation VAD 2+PE Solenoid Valve Connector Male Indicator Light, 32V Voltage
- Lumberg Automation Male 3 way Straight to Female 5 way Straight Sensor Actuator Cable, 1.5 m
- Lumberg Automation Male 4 way Straight to Female 5 way Straight Sensor Actuator Cable, 3 m
- Lumberg Automation Male 3 way Straight to Female 5 way Straight Sensor Actuator Cable, 10 m
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable
- Lumberg Automation Male 3 way Straight to Female 5 way Straight Sensor Actuator Cable, 5 m
- Lumberg Automation Male 5 way Straight to Female 34 way Straight Sensor Actuator Cable, 5 m
