TE Connectivity 4 way M12 to 4 way M12 Bus Cable, 1 m
- RS Stock No.:
- 197-2243
- Mfr. Part No.:
- TAA545B1411-002
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 197-2243
- Mfr. Part No.:
- TAA545B1411-002
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Bus Cable | |
| Series | M12 | |
| Cable Length | 1m | |
| Jacket Colour | Red | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Connector Type B | M12 | |
| Number of Contacts B | 4 | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Bus Cable | ||
Series M12 | ||
Cable Length 1m | ||
Jacket Colour Red | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Connector Type B M12 | ||
Number of Contacts B 4 | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
Coding A | ||
- COO (Country of Origin):
- CN
The TE M12 series cable assemblies industrial fieldbus are available as single-ended or double-ended, in straight and angled versions, all shielded variants. There is pre-defined offering in length of 0.5, to 15 m. These assemblies are produced in many customer-specific plug-and-play configurations to enable design flexibility and quick installation in most industrial environments. Various application areas include industrial communications, machinery, automation, machine tools, robotics, material handling and process control systems.
Maximum signal transmission
Reduced noise and interference
Maximum installation versatility
Cable types variations for drag chain and torsion
applications
Related links
- TE Connectivity 4 way M12 to 4 way M12 Bus Cable, 1 m
- TE Connectivity 5 way M12 to 5 way M12 Bus Cable, 1 m
- Phoenix Contact Female 2 way Right Angle to Male 2 way M12 Bus Cable, 1 m
- Phoenix Contact Female 5 way M12 1 m
- Phoenix Contact Male 3 way M12 1 m
- Phoenix Contact Male 5 way M12 1 m
- Phoenix Contact Male 5 way Threaded to Female 5 way M12 Bus Cable, 1 m
- TE Connectivity Male 4 way M12 to Female 4 way M12 Cable Assembly, 1 m
