Murrelektronik Limited Female 5 way Right Angle to Unterminated Sensor Actuator Cable, 3 m

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$58.13

(exc. GST)

$63.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$58.13-
5 +$52.3110%

*price indicative

RS Stock No.:
196-0757
Mfr. Part No.:
7024-12441-3390300
Brand:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Product Type

Sensor Actuator Cable

Series

A-Coded

Cable Length

3m

Jacket Colour

Pastel Blue

Jacket Material

TPE

Connector Type A

Right Angle

Number of Contacts A

5

Connector Gender A

Female

Connector Type B

Unterminated

Voltage

24V

Standards/Approvals

CE conform, DIN EN 61076-2-101 (M12), FDA conform, UL (AWM-Style 22126/11558)

IP Rating

IP69K, IP65, IP68

COO (Country of Origin):
DE
M12,female, 90°,5 Pole with LED to open

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy