Murrelektronik Limited Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 10 m
- RS Stock No.:
- 196-0752
- Mfr. Part No.:
- 7024-12361-3391000
- Brand:
- Murrelektronik Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$80.26
(exc. GST)
$88.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $80.26 |
| 5 - 9 | $78.60 |
| 10 - 24 | $74.48 |
| 25 + | $72.23 |
*price indicative
- RS Stock No.:
- 196-0752
- Mfr. Part No.:
- 7024-12361-3391000
- Brand:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Series | A-Coded | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Pastel Blue | |
| Jacket Material | Thermoplastic Elastomer | |
| Cable Length | 10m | |
| Number of Contacts A | 5 | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Connector Type B | Free End | |
| Connector Gender B | Unterminated | |
| Voltage | 30V, 125V | |
| Standards/Approvals | CE conform, DIN EN 61076-2-101 (M12), FDA conform, UL (AWM-Style 22126/11558) | |
| IP Rating | IP65, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Series A-Coded | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Pastel Blue | ||
Jacket Material Thermoplastic Elastomer | ||
Cable Length 10m | ||
Number of Contacts A 5 | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Connector Type B Free End | ||
Connector Gender B Unterminated | ||
Voltage 30V, 125V | ||
Standards/Approvals CE conform, DIN EN 61076-2-101 (M12), FDA conform, UL (AWM-Style 22126/11558) | ||
IP Rating IP65, IP68, IP69K | ||
- COO (Country of Origin):
- DE
M12, female, 90°, 5 Pole to open end, P
Related links
- Murrelektronik Limited Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m
- Murrelektronik Limited Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 1.5 m
- Murrelektronik Limited Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- Murrelektronik Limited Female 5 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- Murrelektronik Limited Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 10 m
- Murrelektronik Limited Male 5 way Straight to Unterminated Sensor Actuator Cable, 10 m
- Murrelektronik Limited Male 4 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m
- Murrelektronik Limited Female 5 way Right Angle to Free Cable End Sensor Actuator Cable, 10 m
