Murrelektronik Limited Female 3 way Straight to Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 196-0665
- Mfr. Part No.:
- 7000-12001-6331000
- Brand:
- Murrelektronik Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$77.90
(exc. GST)
$85.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $77.90 |
| 5 - 9 | $76.26 |
| 10 - 24 | $72.31 |
| 25 + | $70.16 |
*price indicative
- RS Stock No.:
- 196-0665
- Mfr. Part No.:
- 7000-12001-6331000
- Brand:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Sensor Actuator Cable | |
| Series | A-Coded | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Cable Length | 10m | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 3 | |
| Connector Type B | Unterminated | |
| Voltage | 30V, 250V | |
| Standards/Approvals | CCSAUS, CE, cRUus (AWM-Style 20549/10493), DIN EN 61076-2-101 (M12), EAC | |
| IP Rating | IP65, IP66K, IP67 | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Sensor Actuator Cable | ||
Series A-Coded | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Cable Length 10m | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 3 | ||
Connector Type B Unterminated | ||
Voltage 30V, 250V | ||
Standards/Approvals CCSAUS, CE, cRUus (AWM-Style 20549/10493), DIN EN 61076-2-101 (M12), EAC | ||
IP Rating IP65, IP66K, IP67 | ||
- COO (Country of Origin):
- DE
M12, male, straight, 3 pole to open end,
Related links
- Murrelektronik Limited Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- Murrelektronik Limited Female 3 way Straight to Unterminated Sensor Actuator Cable, 3 m
- Murrelektronik Limited Female 3 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Murrelektronik Limited Female 3 way M12 to Free End Sensor Actuator Cable, 1.5 m
- Murrelektronik Limited Male 3 way Straight to Unterminated Sensor Actuator Cable, 10 m
- Murrelektronik Limited Female 3 way Straight to Free Cable End Sensor Actuator Cable, 10 m
- Murrelektronik Limited Female 3 way Right Angle to Free Cable End Sensor Actuator Cable, 10 m
- Murrelektronik Limited Female 3 way Straight to Connector Cable, 10 m
