Murrelektronik Limited Female 3 way Straight to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 196-0664
- Mfr. Part No.:
- 7000-12001-6330500
- Brand:
- Murrelektronik Limited
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$48.36
(exc. GST)
$53.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $48.36 | - |
| 5 - 9 | $47.33 | 2% |
| 10 - 24 | $45.20 | 6% |
| 25 + | $43.82 | 9% |
*price indicative
- RS Stock No.:
- 196-0664
- Mfr. Part No.:
- 7000-12001-6330500
- Brand:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Sensor Actuator Cable | |
| Series | A-Coded | |
| Cable Length | 5m | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Connector Type A | Straight | |
| Number of Contacts A | 3 | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Voltage | 30V, 250V | |
| IP Rating | IP65, IP66K, IP67 | |
| Standards/Approvals | CCSAUS, CE, DIN EN 61076-2-101, EAC, UL/CSA | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Sensor Actuator Cable | ||
Series A-Coded | ||
Cable Length 5m | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Connector Type A Straight | ||
Number of Contacts A 3 | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Voltage 30V, 250V | ||
IP Rating IP65, IP66K, IP67 | ||
Standards/Approvals CCSAUS, CE, DIN EN 61076-2-101, EAC, UL/CSA | ||
- COO (Country of Origin):
- DE
M12, male, straight, 3 pole to open end,
Related links
- Murrelektronik Limited Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Murrelektronik Limited Female 3 way Straight to Unterminated Sensor Actuator Cable, 3 m
- Murrelektronik Limited Female 3 way Straight to Unterminated Sensor Actuator Cable, 10 m
- Murrelektronik Limited Female 3 way M12 to Free End Sensor Actuator Cable, 1.5 m
- Murrelektronik Limited Male 3 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Murrelektronik Limited Female 3 way Straight to Connector Cable, 5 m
- Murrelektronik Limited Female 3 way Straight to Female Straight Sensor Actuator Cable, 5 m
- Murrelektronik Limited Female 3 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
