Telemecanique Sensors Female 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 2 m

Subtotal (1 unit)*

$65.22

(exc. GST)

$71.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 103 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$65.22

*price indicative

RS Stock No.:
220-1155
Mfr. Part No.:
XZCPV11V12L2
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Series

XZCPV

Product Type

Sensor Actuator Cable

Cable Length

2m

Jacket Material

PVC

Connector Gender A

Female

Connector Type A

Straight

Number of Contacts A

5

Number of Contacts B

5

Connector Gender B

Female

Connector Type B

Straight

Voltage

60V ac, 75V ac

IP Rating

IP65, IP67

Standards/Approvals

cULus

COO (Country of Origin):
CZ
The Schneider Electric Cabling accessory, pre-wired connectors XZ, having straight female - M12 connector with 5 pins.

IP degree of protection IP67, IP65

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy