Telemecanique Sensors Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 195-1780
- Mfr. Part No.:
- XZCP1541L05
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$78.83
(exc. GST)
$86.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 40 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.83 |
*price indicative
- RS Stock No.:
- 195-1780
- Mfr. Part No.:
- XZCP1541L05
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Series | General Purpose | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PUR | |
| Cable Length | 500mm | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 250V, 300V | |
| Standards/Approvals | cULus | |
| IP Rating | IP65, IP67, IP69K | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Series General Purpose | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PUR | ||
Cable Length 500mm | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Type B Unterminated | ||
Voltage 250V, 300V | ||
Standards/Approvals cULus | ||
IP Rating IP65, IP67, IP69K | ||
Pre-Wired Connectors XZ - Straight Male - M12 - 4 PINS - Cable PUR 0.5M
Related links
- Telemecanique Sensors Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 5 m
- Telemecanique Sensors Male 5 way M12 to Sensor Actuator Cable, 500 mm
- Telemecanique Sensors Male 3 way Straight to Unterminated Actuator/Sensor Cable, 500 mm
- Phoenix Contact Male 4 way Straight to Unterminated 4 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 500 mm
- HARTING Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 4 way Straight to Male 4 way Unterminated Sensor Actuator Cable, 500 mm
