HARTING Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 707-3755
- Mfr. Part No.:
- 21033711403
- Brand:
- HARTING
Get a bulk buy discount
Add 50 more to save $53.00
View bulk pricing optionsSubtotal (1 unit)*
$37.69
(exc. GST)
$41.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $37.69 | - |
| 50 - 99 | $36.63 | $53.00 |
| 100 - 249 | $35.12 | $257.00 |
| 250 + | $34.14 | $887.50 |
*price indicative
- RS Stock No.:
- 707-3755
- Mfr. Part No.:
- 21033711403
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Sensor Actuator Cable | |
| Series | 21033 | |
| Cable Length | 500mm | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 4 | |
| Voltage | 60V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Coding | D | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Sensor Actuator Cable | ||
Series 21033 | ||
Cable Length 500mm | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type B Unterminated | ||
Number of Contacts B 4 | ||
Voltage 60V | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
Coding D | ||
- COO (Country of Origin):
- DE
HAN® M12 Panel Feed-Through Connectors
These HAN® M12 Panel Feed-Through Connectors have various styles with pre-assembled cable
Cable length 500 mm to free end except for:
707-3771 - 48 mm screened to RJ45 connector
707-3777 - 360 mm screened to free end, Outside mounting variant
707-3822 - 700 mm screened to free end, Inside mounting variant
HAN® M12
Also offered is a range of ready-to-use M12 system cables for the quick wiring of sensors and actuators.
Related links
- Phoenix Contact Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 500 mm
- Telemecanique Sensors Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 500 mm
- HARTING Male 4 way M12 to Unterminated 4 way Free End Sensor Actuator Cable, 500 mm
- HARTING Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 1 m
- HARTING Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 5 m
- HARTING Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 4 way Straight to Unterminated 4 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 500 mm
