Pilz Female 4 way M12 to Male 5 way M12 Sensor Actuator Cable, 0.1 m
- RS Stock No.:
- 191-9790
- Mfr. Part No.:
- 380325
- Brand:
- Pilz
Subtotal (1 unit)*
$83.20
(exc. GST)
$91.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.20 |
*price indicative
- RS Stock No.:
- 191-9790
- Mfr. Part No.:
- 380325
- Brand:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Sensor Actuator Cable | |
| Series | PSEN | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 0.1m | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Number of Contacts B | 5 | |
| Connector Type B | M12 | |
| Connector Gender B | Male | |
| Voltage | 60 V | |
| IP Rating | IP68 | |
| Standards/Approvals | EN 61076-2-101 | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Sensor Actuator Cable | ||
Series PSEN | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 0.1m | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Number of Contacts B 5 | ||
Connector Type B M12 | ||
Connector Gender B Male | ||
Voltage 60 V | ||
IP Rating IP68 | ||
Standards/Approvals EN 61076-2-101 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
"The actuator PSEN ma1.3-08 VA belongs to the safety switch Coded actuator Safety switch with cable (5 m/ 10 m) 2 safety contacts (reed contacts - N/O) 1 auxiliary contact (N/O) Operation Magnetic Switching voltage 24 VDC LED to display switch status Switch and actuator from stainless steel "
Related links
- Pilz Female 4 way M12 to Male 5 way M12 Sensor Actuator Cable, 0.1 m
- Phoenix Contact Female 4 way DIN 43650 Form BI to Male 4 way M12 Sensor Actuator Cable, 0.1 m
- Phoenix Contact Female 4 way DIN 43650 Form A to Male 4 way M12 Sensor Actuator Cable, 0.1 m
- Phoenix Contact Female 4 way DIN 43650 Form B to Male 4 way M12 Sensor Actuator Cable, 0.1 m
- Phoenix Contact Male 4 way DIN 43650 Form BI to Unterminated 4 way M12 Sensor Actuator Cable, 0.1 m
- Phoenix Contact Male 8 way M12 to 8 way Free End Sensor Actuator Cable, 0.1 m
- ifm electronic Male 5 way M12 to Female 5 way M12 Communication Cable, 0.1 m
- Pilz Female 4 way M12 to Sensor Actuator Cable, 5 m
