Phoenix Contact Female 4 way DIN 43650 Form BI to Male 4 way M12 Sensor Actuator Cable, 100 mm

Subtotal (1 unit)*

$67.59

(exc. GST)

$74.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$67.59

*price indicative

RS Stock No.:
858-8230
Mfr. Part No.:
1458499
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Material

PVC, PUR

Jacket Colour

Black

Cable Length

100mm

Connector Gender A

Female

Number of Contacts A

4

Connector Type A

DIN 43650 Form BI

Connector Type B

M12

Number of Contacts B

4

Connector Gender B

Male

Voltage

24V

Standards/Approvals

CSAus, IEC 61076-2-101

IP Rating

IP65, IP67

Coding

A

RoHS Status: Exempt

COO (Country of Origin):
PL
Double valve connector adapter, npn, 4-position, PUR/PVC, black RAL 9005, Plug angled M12 SPEEDCON, coding: A, on Valve connector BI (11 mm), with 1 LED, connected with Z diode and Valve connector BI (11 mm), with 1 LED, connected with Z diode, valve connector spacing: 0.1 m

Convenient: increased machine availability thanks to quick and easy diagnostics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy