Hirschmann Female 4 way Straight to Unterminated Sensor Actuator Cable, 200 mm
- RS Stock No.:
- 190-2398
- Mfr. Part No.:
- 933039100 ELKE 412 PG9
- Brand:
- Hirschmann
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$1,960.80
(exc. GST)
$2,156.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 200 unit(s) shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 50 | $39.216 | $1,960.80 | - |
| 100 - 150 | $38.236 | $1,911.80 | 2% |
| 200 + | $37.648 | $1,882.40 | 3% |
*price indicative
- RS Stock No.:
- 190-2398
- Mfr. Part No.:
- 933039100 ELKE 412 PG9
- Brand:
- Hirschmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann | |
| Series | G Series | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Cable Length | 200mm | |
| Jacket Material | PVC | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Connector Type B | Unterminated | |
| Voltage | 25V ac, 25V ac | |
| Standards/Approvals | RoHS Compliant | |
| IP Rating | IP65, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Hirschmann | ||
Series G Series | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Cable Length 200mm | ||
Jacket Material PVC | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Connector Type B Unterminated | ||
Voltage 25V ac, 25V ac | ||
Standards/Approvals RoHS Compliant | ||
IP Rating IP65, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- IN
M12 Chassis Plug & Socket
Front panel mounting plugs and sockets with a PG9 thread to enable the coupling of jumper cables and single ended leads to appliances.
Ways 4
Cable Type PVC
Hirschmann - M8 og M12
Related links
- Hirschmann Female 4 way Straight to Unterminated Sensor Actuator Cable, 200 mm
- Hirschmann Male 4 way Straight to Unterminated Sensor Actuator Cable, 200 mm
- Hirschmann Female 3 way M8 500 mm
- TE Connectivity Female 4 way Straight to Male/Female 4 way Unterminated Sensor Actuator Cable, 200 mm
- TE Connectivity Female 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 200 mm
- binder Female 4 way M12 to Unterminated Sensor Actuator Cable, 200 mm
- binder Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 200 mm
- binder Female 4 way M12 to 5 way Unterminated Sensor Actuator Cable, 200 mm
