binder Female 4 way M12 to 5 way Unterminated Sensor Actuator Cable, 200 mm
- RS Stock No.:
- 706-7763
- Mfr. Part No.:
- 09-3442-87-05
- Brand:
- binder
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$37.17
(exc. GST)
$40.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 118 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $37.17 | - |
| 50 - 99 | $36.25 | 2% |
| 100 - 249 | $34.68 | 6% |
| 250 + | $33.64 | 9% |
*price indicative
- RS Stock No.:
- 706-7763
- Mfr. Part No.:
- 09-3442-87-05
- Brand:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Series | 713 763 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyamide | |
| Cable Length | 200mm | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | Unterminated | |
| Voltage | 125V | |
| IP Rating | IP68 | |
| Standards/Approvals | DIN 47250-6, DIN VD0619, IEE802.3 | |
| Select all | ||
|---|---|---|
Brand binder | ||
Series 713 763 | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyamide | ||
Cable Length 200mm | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Number of Contacts B 5 | ||
Connector Type B Unterminated | ||
Voltage 125V | ||
IP Rating IP68 | ||
Standards/Approvals DIN 47250-6, DIN VD0619, IEE802.3 | ||
- COO (Country of Origin):
- DE
M12 female socket front fastened, with wires
Related links
- binder Female 5 way M12 to Unterminated Sensor Actuator Cable, 200 mm
- binder Female 5 way M12 to Unterminated Free End Sensor Actuator Cable, 200 mm
- binder Female 4 way M12 to Unterminated Sensor Actuator Cable, 200 mm
- binder Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 200 mm
- binder Male 5 way M12 to Unterminated Sensor Actuator Cable, 200 mm
- binder Male 5 way M12 to Unterminated Free End Sensor Actuator Cable, 200 mm
- binder Male 4 way M12 to Unterminated 5 way Free End Sensor Actuator Cable, 200 mm
- binder Female 6 way M8 to Unterminated Sensor Actuator Cable, 200 mm
