TE Connectivity Female 3 way M8 to 3 way Sensor Actuator Cable, 5 m
- RS Stock No.:
- 186-0494
- Mfr. Part No.:
- T4061420003-005
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 10 more to save $14.50
View bulk pricing optionsSubtotal (1 unit)*
$48.58
(exc. GST)
$53.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $48.58 | - |
| 10 - 49 | $47.13 | $14.50 |
| 50 + | $45.71 | $143.50 |
*price indicative
- RS Stock No.:
- 186-0494
- Mfr. Part No.:
- T4061420003-005
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sensor Actuator Cable | |
| Series | T406 | |
| Jacket Material | PUR | |
| Cable Length | 5m | |
| Number of Contacts A | 3 | |
| Connector Type A | M8 | |
| Connector Gender A | Female | |
| Number of Contacts B | 3 | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sensor Actuator Cable | ||
Series T406 | ||
Jacket Material PUR | ||
Cable Length 5m | ||
Number of Contacts A 3 | ||
Connector Type A M8 | ||
Connector Gender A Female | ||
Number of Contacts B 3 | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
Coding A | ||
Our M8 Female Right Angle Single Ended Assemblies are offered in 3,4 positions, PUR/PVC, Shielded & non-shielded cables, up to 10m length.
Related links
- TE Connectivity Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 5000 mm
- TE Connectivity Male/Female 3 way Straight to 3 way Straight Sensor Actuator Cable, 5000 mm
- TE Connectivity Male 3 way M8 to 3 way Sensor Actuator Cable, 5000 mm
- TE Connectivity Female 5 way M12 to 5 way Sensor Actuator Cable, 5000 mm
- TE Connectivity Female 8 way M12 to 8 way Sensor Actuator Cable, 5000 mm
- TE Connectivity Female 4 way M8 5000 mm
- TE Connectivity Female 8 way Right Angle to 8 way Unterminated Sensor Actuator Cable, 5000 mm
- TE Connectivity Female 5 way M12 to 5 way M12 Sensor Actuator Cable, 5000 mm
