TE Connectivity Female 5 way M12 to 5 way M12 Sensor Actuator Cable, 5 m

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$68.03

(exc. GST)

$74.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$68.03-
10 - 49$67.011%
50 +$60.3011%

*price indicative

RS Stock No.:
186-0501
Distrelec Article No.:
303-18-750
Mfr. Part No.:
T4162113005-005
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Sensor Actuator Cable

Series

T416

Jacket Material

PVC

Jacket Colour

Black

Cable Length

5m

Connector Gender A

Female

Connector Type A

M12

Number of Contacts A

5

Connector Type B

M12

Number of Contacts B

5

Voltage

60V

Standards/Approvals

No

IP Rating

IP67

Coding

A

M12 A-code Male Straight to Female Straight Assemblies are offered in 2 up to 5 positions PUR/PVC, Shielded & non-shielded, up to 10m length.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy