TE Connectivity Female 3 way Straight to Male 3 way Straight Sensor Actuator Cable, 1 m
- RS Stock No.:
- 186-0414
- Distrelec Article No.:
- 303-18-727
- Mfr. Part No.:
- T4052325003-002
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$38.77
(exc. GST)
$42.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $38.77 |
| 10 - 49 | $37.82 |
| 50 + | $34.01 |
*price indicative
- RS Stock No.:
- 186-0414
- Distrelec Article No.:
- 303-18-727
- Mfr. Part No.:
- T4052325003-002
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sensor Actuator Cable | |
| Series | T405 | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Cable Length | 1m | |
| Number of Contacts A | 3 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Connector Type B | Straight | |
| Number of Contacts B | 3 | |
| Connector Gender B | Male | |
| Voltage | 60V | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sensor Actuator Cable | ||
Series T405 | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Cable Length 1m | ||
Number of Contacts A 3 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Connector Type B Straight | ||
Number of Contacts B 3 | ||
Connector Gender B Male | ||
Voltage 60V | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
Coding A | ||
Our M8 Female Straight to M12 Male Straight Double Ended Assemblies are offered in 3,4 positions, PUR/PVC jackets and up to 10m length.
Related links
- TE Connectivity Female 8 way Straight to M12 Sensor Actuator Cable, 1 m
- TE Connectivity Male 3 way M8 1 m
- TE Connectivity Female 5 way Straight to Unterminated Sensor Actuator Cable, 1 m
- TE Connectivity Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 1 m
- TE Connectivity Male/Female 5 way Right Angle to 5 way Straight Sensor Actuator Cable, 1 m
- TE Connectivity Female 1 way Straight to Female 1 way Right Angle Plug Cable, 1 m
- TE Connectivity Male 3 way M8 1 m
- TE Connectivity Female 4 way M8 1 m
