TE Connectivity Female 5 way Straight to Unterminated Sensor Actuator Cable, 1 m
- RS Stock No.:
- 186-0402
- Distrelec Article No.:
- 302-76-616
- Mfr. Part No.:
- T4161320005-002
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$30.12
(exc. GST)
$33.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $30.12 |
| 10 - 49 | $29.09 |
| 50 + | $26.15 |
*price indicative
- RS Stock No.:
- 186-0402
- Distrelec Article No.:
- 302-76-616
- Mfr. Part No.:
- T4161320005-002
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | T416 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Nylon | |
| Jacket Colour | Grey | |
| Cable Length | 1m | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series T416 | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Nylon | ||
Jacket Colour Grey | ||
Cable Length 1m | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
Coding A | ||
Our M12 A-code Female Straight Pigtails are offered in 2 up to 8 positions, in PUR/PVC, Shielded & non-shielded cables, up to 10m length.
Related links
- TE Connectivity Female 5 way Right Angle to 5 way Unterminated Sensor Actuator Cable, 1 m
- TE Connectivity Female 4 way M8 1 m
- TE Connectivity Female 8 way Right Angle to 8 way Unterminated Sensor Actuator Cable, 1 m
- TE Connectivity Female 3 way Straight to Male 3 way Straight Sensor Actuator Cable, 1 m
- TE Connectivity Female 8 way Straight to M12 Sensor Actuator Cable, 1 m
- TE Connectivity Female 5 way Straight to Unterminated 5 way Free End Sensor Actuator Cable, 3 m
- TE Connectivity Female 1 way Straight to Female 1 way Right Angle Plug Cable, 1 m
- TE Connectivity Female 1 way Right Angle to Male 1 way Right Angle Plug Cable, 1 m
