Amphenol Industrial Female 4 way Straight to Unterminated Sensor Actuator Cable, 300 mm
- RS Stock No.:
- 182-1012
- Mfr. Part No.:
- 8-04PMMS-SF7A30
- Brand:
- Amphenol Industrial
Subtotal (1 unit)*
$10.48
(exc. GST)
$11.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.48 |
*price indicative
- RS Stock No.:
- 182-1012
- Mfr. Part No.:
- 8-04PMMS-SF7A30
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Sensor Actuator Cable | |
| Series | 8-04PMMS | |
| Jacket Material | TPE | |
| Cable Length | 300mm | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Sensor Actuator Cable | ||
Series 8-04PMMS | ||
Jacket Material TPE | ||
Cable Length 300mm | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial 8-04PMMS-SF7A30 is 4 pin male 3m long M8 cable assembly and The pin material is gold plated copper alloy.
Waterproof rate: IP67
Pin: 4
Connector Housing : Nylon+GF, Black
Related links
- Amphenol Industrial Female 4 way Straight to Unterminated Sensor Actuator Cable, 300 mm
- Amphenol Industrial Male 4 way M8 1500 mm
- Amphenol Industrial Straight Male 3 way M8 to Unterminated Sensor Actuator Cable, 300mm
- Amphenol Industrial Female 4 way M8 1500 mm
- Amphenol Industrial Female 4 way Straight to Unterminated Sensor Actuator Cable, 1 m
- Amphenol Industrial Female 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 1 m
- Amphenol Industrial Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 1 m
- Amphenol Industrial Female 4 way Straight to Unterminated Sensor Actuator Cable, 1.5 m
