Amphenol Industrial Female 4 way Straight to Unterminated Sensor Actuator Cable, 300 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$13.92

(exc. GST)

$15.31

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 124$13.92
125 - 249$13.59
250 +$13.37

*price indicative

RS Stock No.:
182-0460
Mfr. Part No.:
M12S-04PFFS-SH8B30
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Sensor Actuator Cable

Series

M12

Jacket Material

TPE

Jacket Colour

Black

Cable Length

300mm

Connector Type A

Straight

Number of Contacts A

4

Connector Gender A

Female

Connector Type B

Unterminated

Voltage

630V ac

IP Rating

IP68

Standards/Approvals

UL1015, UL Recognized

Coding

S

COO (Country of Origin):
CN
The Amphenol Industrial M12S-04PFFS-SH8B30 is M12 series female 300mm long straight socket to unterminated industrial automation cable assembly.

Shielding: Unshielded

IP Rating : IP68

Conductor Material: Copper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy