Amphenol Industrial Female 4 way M8 to Free End Sensor Actuator Cable, 2 m

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$13.17

(exc. GST)

$14.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$13.17
5 +$12.64

*price indicative

RS Stock No.:
231-0109
Distrelec Article No.:
301-62-697
Mfr. Part No.:
8-04AFFM-SL7A02
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Series

8-04AFFM

Product Type

Sensor Actuator Cable

Cable Length

2m

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Connector Gender A

Female

Connector Type A

M8

Number of Contacts A

4

Connector Type B

Free End

IP Rating

IP67

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Amphenol Industrial sensor actuator cable has 4 pin female connector and has cable length of 2 m. It is with strain relief with lead cable.

Operating temperature from -20 to 80°C

Water and dust proof

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy