Brad from Molex Male 4 way M12, Straight to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 180-5678
- Distrelec Article No.:
- 301-36-080
- Mfr. Part No.:
- 1300480295
- Brand:
- Brad from Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-5678
- Distrelec Article No.:
- 301-36-080
- Mfr. Part No.:
- 1300480295
- Brand:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Product Type | Sensor Actuator Cable | |
| Series | 130048 | |
| Jacket Colour | Green | |
| Jacket Material | TPU | |
| Cable Length | 5m | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type B | Unterminated | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Product Type Sensor Actuator Cable | ||
Series 130048 | ||
Jacket Colour Green | ||
Jacket Material TPU | ||
Cable Length 5m | ||
Connector Type A M12, Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type B Unterminated | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
Related links
- Brad from Molex Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 5 m
- Brad from Molex Male 4 way Straight to Sensor Actuator Cable, 5 m
- Brad from Molex Male 4 way M12 to 4 way M12 Sensor Actuator Cable, 5 m
- Brad from Molex Male 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 5 m
- Brad from Molex Male 4 way M8 to Male Unterminated Sensor Actuator Cable, 5 m
- Brad from Molex Female 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 5 m
- Brad from Molex Female 4 way M8 to Male M8 Sensor Actuator Cable, 5 m
- Brad from Molex Female 4 way M12 to Male 4 way Unterminated Sensor Actuator Cable, 5 m
