Molex Female 4 way M8 to Male Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 180-5641
- Distrelec Article No.:
- 304-61-927
- Mfr. Part No.:
- 1200868673
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-5641
- Distrelec Article No.:
- 304-61-927
- Mfr. Part No.:
- 1200868673
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type A | M8 | |
| Connector Gender B | Male | |
| Connector Type B | Unterminated | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5 m | |
| Coding | A | |
| Distrelec Product Id | 304-61-927 | |
| IP Rating | IP67 | |
| Jacket Colour | Black | |
| Jacket Material | Thermoplastic Polyurethane | |
| Series | 120086 | |
| Standards/Approvals | No | |
| Voltage | 30 V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type A M8 | ||
Connector Gender B Male | ||
Connector Type B Unterminated | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5 m | ||
Coding A | ||
Distrelec Product Id 304-61-927 | ||
IP Rating IP67 | ||
Jacket Colour Black | ||
Jacket Material Thermoplastic Polyurethane | ||
Series 120086 | ||
Standards/Approvals No | ||
Voltage 30 V | ||
- COO (Country of Origin):
- PL
Nano-Change (M8) Single-Ended Cordset with Knurled Hexnut, 4 Poles, Female (90°) to Pigtail, 24 AWG, WSOR Cable, 5.0m (16.40') Length
Related links
- Molex Female 4 way M8 to Male Unterminated Sensor Actuator Cable, 5 m
- Brad from Molex Female 4 way M8 to Male Unterminated Sensor Actuator Cable, 5 m
- Brad from Molex Female 4 way M8 to Male 3 way Unterminated Sensor Actuator Cable, 5 m
- Molex Female 4 way M12 5 m
- Brad from Molex Female 4 way Straight to Male Unterminated Sensor Actuator Cable, 5 m
- Molex Female 4 way M12 to Unterminated Sensor Actuator Cable, 5 m
- Molex Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Molex Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 5 m
