Molex Female 5 way M12 to Unterminated Sensor Actuator Cable, 5m
- RS Stock No.:
- 180-5672
- Distrelec Article No.:
- 301-35-981
- Mfr. Part No.:
- 1200659524
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-5672
- Distrelec Article No.:
- 301-35-981
- Mfr. Part No.:
- 1200659524
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Select all | ||
|---|---|---|
Brand Molex | ||
- COO (Country of Origin):
- PL
Micro-Change (M12) Single-Ended Cordset with Knurled Hexnut, 5 Poles, Female (90°) to Pigtail, 22 AWG, Unshielded WSOR Cable, Grey 5th Wire, 5.0m (16.40') Length
Related links
- Harting Female 5 way M12 to Unterminated Sensor Actuator Cable, 5m
- HARTING Right Angle Female 5 way M12 to Unterminated Sensor Actuator Cable, 5m
- HARTING Straight Female 5 way M12 to Straight Male 5 way M12 Sensor Actuator Cable, 5m
- Lumberg Automation Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 5m
- Molex 4 way M12 to Unterminated Sensor Actuator Cable, 5m
- Molex Female 5 way M12 to Unterminated Sensor Actuator Cable, 5 m
- HARTING Female 4 way M12 to Unterminated Sensor Actuator Cable, 5m
- Brad from Molex Female 5 way M12 5 m
